SRN6028-6R2M is Obsolete and no longer manufactured.
Available Substitutes:

MFR Recommended


Bourns Inc.
In Stock: 855
Unit Price: kr.2.54000
Datasheet
6.2 µH Shielded Drum Core, Wirewound Inductor 2.2 A 63mOhm Max 2424 (6060 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SRN6028-6R2M

DigiKey Part Number
SRN6028-6R2MTR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
SRN6028-6R2M
Description
FIXED IND 6.2UH 2.2A 63 MOHM SMD
Customer Reference
Detailed Description
6.2 µH Shielded Drum Core, Wirewound Inductor 2.2 A 63mOhm Max 2424 (6060 Metric)
EDA/CAD Models
SRN6028-6R2M Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
DC Resistance (DCR)
63mOhm Max
Mfr
Q @ Freq
10 @ 7.96MHz
Series
Frequency - Self Resonant
28MHz
Packaging
Tape & Reel (TR)
Operating Temperature
-40°C ~ 125°C
Part Status
Obsolete
Inductance Frequency - Test
100 kHz
Type
Drum Core, Wirewound
Mounting Type
Surface Mount
Material - Core
Package / Case
2424 (6060 Metric)
Inductance
Supplier Device Package
6028
Tolerance
±20%
Size / Dimension
0.236" L x 0.236" W (6.00mm x 6.00mm)
Current Rating (Amps)
Height - Seated (Max)
0.110" (2.80mm)
Current - Saturation (Isat)
2.2A
Base Product Number
Shielding
Shielded
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
SRN6028C-6R2MBourns Inc.855118-SRN6028C-6R2MCT-NDkr.2.54000MFR Recommended
Obsolete
This product is no longer manufactured. View Substitutes