


SRF1280A-331M | |
|---|---|
DigiKey Part Number | SRF1280A-331MTR-ND - Tape & Reel (TR) SRF1280A-331MCT-ND - Cut Tape (CT) SRF1280A-331MDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SRF1280A-331M |
Description | INDUCT ARRAY 2 COIL 330UH SMD |
Manufacturer Standard Lead Time | 27 Weeks |
Customer Reference | |
Detailed Description | Shielded 2 Coil Inductor Array 1.32 mH Inductance - Connected in Series 330 µH Inductance - Connected in Parallel 540mOhm Max DC Resistance (DCR) - Parallel 1.04 A Nonstandard |
Datasheet | Datasheet |
EDA/CAD Models | SRF1280A-331M Models |
Category | Current Saturation - Series 1.01 A |
Manufacturer Bourns Inc. | DC Resistance (DCR) - Parallel 540mOhm Max |
Series | DC Resistance (DCR) - Series 2.172Ohm Max |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Shielding Shielded |
Part Status Active | Ratings AEC-Q200 |
Number of Coils 2 | Operating Temperature -40°C ~ 125°C |
Inductance - Connected In Parallel 330 µH | Mounting Type Surface Mount |
Inductance - Connected In Series 1.32 mH | Package / Case Nonstandard |
Tolerance ±20% | Size / Dimension 0.492" L x 0.492" W (12.50mm x 12.50mm) |
Current Rating - Parallel 1.04 A | Height 0.315" (8.00mm) |
Current Rating - Series 522 mA | Base Product Number |
Current Saturation - Parallel 2.01 A |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.13.31000 | kr.13.31 |
| 10 | kr.10.93700 | kr.109.37 |
| 25 | kr.10.11880 | kr.252.97 |
| 50 | kr.9.54040 | kr.477.02 |
| 100 | kr.8.99460 | kr.899.46 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 400 | kr.7.99728 | kr.3,198.91 |
| 800 | kr.7.54159 | kr.6,033.27 |
| 1.200 | kr.7.28746 | kr.8,744.95 |
| 2.000 | kr.6.97977 | kr.13,959.54 |
| 2.800 | kr.6.78446 | kr.18,996.49 |
| 4.000 | kr.6.58357 | kr.26,334.28 |
| Unit Price without VAT: | kr.13.31000 |
|---|---|
| Unit Price with VAT: | kr.16.63750 |

