
3224G-1-503E | |
|---|---|
DigiKey Part Number | 3224G-1-503ETR-ND - Tape & Reel (TR) 3224G-1-503ECT-ND - Cut Tape (CT) 3224G-1-503EDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 3224G-1-503E |
Description | TRIMMER 50K OHM 0.25W GW SIDE |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | 50 kOhms 0.25W, 1/4W Gull Wing Surface Mount Trimmer Potentiometer Cermet 12 Turn Side Adjustment |
Datasheet | Datasheet |
EDA/CAD Models | 3224G-1-503E Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Bourns Inc. | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | 50 kOhms | |
Power (Watts) | 0.25W, 1/4W | |
Tolerance | ±10% | |
Temperature Coefficient | ±100ppm/°C | |
Number of Turns | 12.0 | |
Adjustment Type | Side Adjustment | |
Resistive Material | Cermet | |
Mounting Type | Surface Mount | |
Termination Style | Gull Wing | |
Size / Dimension | Rectangular - 0.181" x 0.138" Face (4.60mm x 3.50mm) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.25.34000 | kr.25.34 |
| 10 | kr.21.35700 | kr.213.57 |
| 25 | kr.19.91920 | kr.497.98 |
| 50 | kr.18.89540 | kr.944.77 |
| 100 | kr.17.91740 | kr.1,791.74 |
| 250 | kr.16.69812 | kr.4,174.53 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | kr.15.82772 | kr.7,913.86 |
| 1.000 | kr.15.00070 | kr.15,000.70 |
| 1.500 | kr.14.53628 | kr.21,804.42 |
| 2.500 | kr.13.97092 | kr.34,927.30 |
| 3.500 | kr.13.61026 | kr.47,635.91 |
| Unit Price without VAT: | kr.25.34000 |
|---|---|
| Unit Price with VAT: | kr.31.67500 |

