
TACR476K003RTA | |
|---|---|
DigiKey Part Number | 478-8776-2-ND - Tape & Reel (TR) 478-8776-1-ND - Cut Tape (CT) 478-8776-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TACR476K003RTA |
Description | CAP TANT 47UF 10% 3V 0805 |
Manufacturer Standard Lead Time | 23 Weeks |
Customer Reference | |
Detailed Description | 47 µF Molded Tantalum Capacitors 3 V 0805 (2012 Metric) 5Ohm |
Datasheet | Datasheet |
EDA/CAD Models | TACR476K003RTA Models |
Category | ESR (Equivalent Series Resistance) 5Ohm |
Mfr | Operating Temperature -55°C ~ 125°C |
Series | Mounting Type Surface Mount |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Package / Case 0805 (2012 Metric) |
Part Status Active | Size / Dimension 0.079" L x 0.053" W (2.00mm x 1.35mm) |
Capacitance | Height - Seated (Max) 0.059" (1.50mm) |
Tolerance ±10% | Manufacturer Size Code R |
Voltage - Rated | Features General Purpose |
Type Molded |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.16.04000 | kr.16.04 |
| 10 | kr.10.97500 | kr.109.75 |
| 50 | kr.8.97120 | kr.448.56 |
| 100 | kr.8.35230 | kr.835.23 |
| 500 | kr.7.30584 | kr.3,652.92 |
| 1.000 | kr.6.98186 | kr.6,981.86 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.500 | kr.7.88006 | kr.19,700.15 |
| 5.000 | kr.7.64785 | kr.38,239.25 |
| 7.500 | kr.7.53148 | kr.56,486.10 |
| Unit Price without VAT: | kr.16.04000 |
|---|---|
| Unit Price with VAT: | kr.20.05000 |

