
F931E106MBA | |
|---|---|
DigiKey Part Number | 478-8305-2-ND - Tape & Reel (TR) 478-8305-1-ND - Cut Tape (CT) 478-8305-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | F931E106MBA |
Description | CAP TANT 10UF 20% 25V 1411 |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | 10 µF Molded Tantalum Capacitors 25 V 1411 (3528 Metric) 1.9Ohm @ 100kHz |
Datasheet | Datasheet |
EDA/CAD Models | F931E106MBA Models |
Category | ESR (Equivalent Series Resistance) 1.9Ohm @ 100kHz |
Mfr | Operating Temperature -55°C ~ 125°C |
Series | Lifetime @ Temp. 2000 Hrs @ 125°C |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Mounting Type Surface Mount |
Part Status Active | Package / Case 1411 (3528 Metric) |
Capacitance | Size / Dimension 0.138" L x 0.110" W (3.50mm x 2.80mm) |
Tolerance ±20% | Height - Seated (Max) 0.091" (2.30mm) |
Voltage - Rated | Manufacturer Size Code B |
Type Molded | Features General Purpose |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.5.07000 | kr.5.07 |
| 10 | kr.3.18900 | kr.31.89 |
| 50 | kr.2.44600 | kr.122.30 |
| 100 | kr.2.21710 | kr.221.71 |
| 500 | kr.1.83188 | kr.915.94 |
| 1.000 | kr.1.71281 | kr.1,712.81 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.000 | kr.1.61480 | kr.3,229.60 |
| 4.000 | kr.1.53414 | kr.6,136.56 |
| 6.000 | kr.1.49375 | kr.8,962.50 |
| 10.000 | kr.1.44897 | kr.14,489.70 |
| 14.000 | kr.1.42278 | kr.19,918.92 |
| 20.000 | kr.1.39760 | kr.27,952.00 |
| Unit Price without VAT: | kr.5.07000 |
|---|---|
| Unit Price with VAT: | kr.6.33750 |

