
2220GC273KAT1A | |
|---|---|
DigiKey Part Number | 478-5969-2-ND - Tape & Reel (TR) 478-5969-1-ND - Cut Tape (CT) 478-5969-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 2220GC273KAT1A |
Description | CAP CER 0.027UF 2KV X7R 2220 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 0.027 µF ±10% 2000V (2kV) Ceramic Capacitor X7R 2220 (5750 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | 2220GC273KAT1A Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | High Voltage | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 2220 (5750 Metric) | |
Size / Dimension | 0.224" L x 0.197" W (5.70mm x 5.00mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.130" (3.30mm) | |
Lead Spacing | - | |
Lead Style | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.26.56000 | kr.26.56 |
| 10 | kr.17.83700 | kr.178.37 |
| 50 | kr.15.89640 | kr.794.82 |
| 100 | kr.13.60960 | kr.1,360.96 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | kr.11.11924 | kr.5,559.62 |
| Unit Price without VAT: | kr.26.56000 |
|---|---|
| Unit Price with VAT: | kr.33.20000 |

