0805 (2012 Metric) 0,94mm
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

08055F102K4T2A

DigiKey Part Number
478-KAM21BR81H102KTTR-ND - Tape & Reel (TR)
478-KAM21BR81H102KTCT-ND - Cut Tape (CT)
478-KAM21BR81H102KTDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
08055F102K4T2A
Description
CAP CER 1000PF 50V X8R 0805
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
1000 pF ±10% 50V Ceramic Capacitor X8R 0805 (2012 Metric)
Datasheet
 Datasheet
EDA/CAD Models
08055F102K4T2A Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Capacitance
Tolerance
±10%
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 150°C
Features
High Temperature
Ratings
AEC-Q200
Applications
Failure Rate
-
Mounting Type
Package / Case
0805 (2012 Metric)
Size / Dimension
0.079" L x 0.049" W (2.01mm x 1.25mm)
Height - Seated (Max)
-
Thickness (Max)
0.037" (0.94mm)
Lead Spacing
-
Lead Style
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 26.150
Check for Additional Incoming Stock
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.1.34000kr.1.34
10kr.0.77400kr.7.74
50kr.0.55420kr.27.71
100kr.0.48640kr.48.64
500kr.0.37274kr.186.37
1.000kr.0.33773kr.337.73
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
4.000kr.0.29103kr.1,164.12
8.000kr.0.25817kr.2,065.36
12.000kr.0.25356kr.3,042.72
20.000kr.0.25025kr.5,005.00
28.000kr.0.24382kr.6,826.96
40.000kr.0.23763kr.9,505.20
48.000kr.0.23470kr.11,265.60
96.000kr.0.22832kr.21,918.72
Manufacturers Standard Package
Unit Price without VAT:kr.1.34000
Unit Price with VAT:kr.1.67500