SH150S Pkg
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SH150S-2.74-24

DigiKey Part Number
TE2190TR-ND - Tape & Reel (TR)
TE2190CT-ND - Cut Tape (CT)
TE2190DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
SH150S-2.74-24
Description
FIXED IND 24UH 2.74A 70 MOHM SMD
Manufacturer Standard Lead Time
21 Weeks
Customer Reference
Detailed Description
24 µH Unshielded Toroidal Inductor 2.74 A 70mOhm Nonstandard
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Type
Toroidal
Material - Core
Inductance
24 µH
Tolerance
±20%
Current Rating (Amps)
Current - Saturation (Isat)
-
Shielding
Unshielded
DC Resistance (DCR)
70mOhm
Q @ Freq
-
Frequency - Self Resonant
-
Ratings
-
Operating Temperature
-40°C ~ 125°C
Inductance Frequency - Test
10 kHz
Mounting Type
Surface Mount
Package / Case
Nonstandard
Supplier Device Package
-
Size / Dimension
0.614" L x 0.591" W (15.60mm x 15.00mm)
Height - Seated (Max)
0.388" (9.85mm)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1.279
Check for Additional Incoming Stock
Non-Cancelable/Non-Returnable
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.36.80000kr.36.80
10kr.30.25900kr.302.59
25kr.27.99120kr.699.78
50kr.26.39360kr.1,319.68
100kr.25.65500kr.2,565.50
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
250kr.23.03128kr.5,757.82
500kr.21.72148kr.10,860.74
750kr.20.99115kr.15,743.36
1.250kr.20.96000kr.26,200.00
Manufacturers Standard Package
Unit Price without VAT:kr.36.80000
Unit Price with VAT:kr.46.00000