SCT2450KEC is Obsolete and no longer manufactured.
Available Substitutes:

Direct


Rohm Semiconductor
In Stock: 0
Unit Price: kr.9.63000
Datasheet

Similar


IXYS
In Stock: 300
Unit Price: kr.8.48000
Datasheet

Similar


IXYS
In Stock: 816
Unit Price: kr.12.15000
Datasheet

Similar


IXYS
In Stock: 67
Unit Price: kr.12.90000
Datasheet

Similar


IXYS
In Stock: 85
Unit Price: kr.14.92000
Datasheet

Similar


IXYS
In Stock: 0
Unit Price: kr.20.55513
Datasheet

Similar


IXYS
In Stock: 367
Unit Price: kr.27.94000
Datasheet

Similar


IXYS
In Stock: 0
Unit Price: kr.27.43287
Datasheet

Similar


IXYS
In Stock: 288
Unit Price: kr.24.42000
Datasheet

Similar


IXYS
In Stock: 36
Unit Price: kr.25.26000
Datasheet

Similar


IXYS
In Stock: 0
Unit Price: kr.24.30663
Datasheet

Similar


IXYS
In Stock: 3
Unit Price: kr.39.33000
Datasheet

Similar


Microchip Technology
In Stock: 144
Unit Price: kr.4.65000
Datasheet
N-Channel 1200 V 10A (Tc) 85W (Tc) Through Hole TO-247
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
N-Channel 1200 V 10A (Tc) 85W (Tc) Through Hole TO-247
ROHM 4-pin SiC Power MOSFETs | Digi-Key Daily

SCT2450KEC

DigiKey Part Number
SCT2450KEC-ND
Manufacturer
Manufacturer Product Number
SCT2450KEC
Description
SICFET N-CH 1200V 10A TO247
Customer Reference
Detailed Description
N-Channel 1200 V 10A (Tc) 85W (Tc) Through Hole TO-247
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Vgs(th) (Max) @ Id
4V @ 900µA
Mfr
Gate Charge (Qg) (Max) @ Vgs
27 nC @ 18 V
Packaging
Tube
Vgs (Max)
+22V, -6V
Part Status
Obsolete
Input Capacitance (Ciss) (Max) @ Vds
463 pF @ 800 V
FET Type
Power Dissipation (Max)
85W (Tc)
Technology
Operating Temperature
175°C (TJ)
Drain to Source Voltage (Vdss)
1200 V
Mounting Type
Through Hole
Current - Continuous Drain (Id) @ 25°C
Supplier Device Package
TO-247
Drive Voltage (Max Rds On, Min Rds On)
18V
Package / Case
Rds On (Max) @ Id, Vgs
585mOhm @ 3A, 18V
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (13)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
SCT2450KEGC11Rohm Semiconductor0846-SCT2450KEGC11-NDkr.9.63000Direct
IXFH14N85XIXYS300IXFH14N85X-NDkr.8.48000Similar
IXFH18N90PIXYS816IXFH18N90P-NDkr.12.15000Similar
IXFH20N100PIXYS67IXFH20N100P-NDkr.12.90000Similar
IXFH24N90PIXYS85IXFH24N90P-NDkr.14.92000Similar
Obsolete
This product is no longer manufactured. View Substitutes