16 MHz ±20ppm Crystal 8pF 80 Ohms 4-SMD, No Lead
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

STDCRG1-16M

DigiKey Part Number
644-STDCRG1-16MTR-ND - Tape & Reel (TR)
644-STDCRG1-16MCT-ND - Cut Tape (CT)
644-STDCRG1-16MDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
STDCRG1-16M
Description
CRYSTAL 16.0000MHZ 8PF SMD
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
16 MHz ±20ppm Crystal 8pF 80 Ohms 4-SMD, No Lead
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Load Capacitance
8pF
Mfr
ESR (Equivalent Series Resistance)
80 Ohms
Series
Operating Mode
Fundamental
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Operating Temperature
-10°C ~ 70°C
Part Status
Active
Mounting Type
Surface Mount
Type
MHz Crystal
Package / Case
Frequency
16 MHz
Supplier Device Package
4-SMD (3.2x2.5)
Frequency Stability
±30ppm
Size / Dimension
0.126" L x 0.098" W (3.20mm x 2.50mm)
Frequency Tolerance
±20ppm
Height - Seated (Max)
0.035" (0.90mm)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (4)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
STDCRG2-16MNDK (NIHON DEMPA KOGYO CO., LTD)25.410644-STDCRG2-16MCT-NDkr.0.52000Parametric Equivalent
CX3225GB16000D0HEQCCKYOCERA AVX8.270478-CX3225GB16000D0HEQCCCT-NDkr.0.52000Parametric Equivalent
CX3225GB16000D0HPQCCKYOCERA AVX8.482478-CX3225GB16000D0HPQCCCT-NDkr.0.57000Parametric Equivalent
ECS-160-8-33-JGN-TRECS Inc.328XC2627CT-NDkr.0.43000Parametric Equivalent
In-Stock: 5.503
Check for Additional Incoming Stock
Maximum purchase limit
To support all customers' research and development needs, this product has a maximum purchase limit. This limit may be purchased every 30 days and any orders above the limit may be cancelled.
Cut Tape (CT) & Digi-Reel®:3000
Tape & Reel (TR):3000
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.3.91000kr.3.91
10kr.3.42300kr.34.23
25kr.3.23840kr.80.96
50kr.3.10500kr.155.25
100kr.2.97620kr.297.62
250kr.2.81452kr.703.63
500kr.2.69796kr.1,348.98
1.000kr.2.58637kr.2,586.37
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3.000kr.2.41894kr.7,256.82
6.000kr.2.31897kr.13,913.82
9.000kr.2.26245kr.20,362.05
15.000kr.2.19323kr.32,898.45
21.000kr.2.14882kr.45,125.22
30.000kr.2.10274kr.63,082.20
Manufacturers Standard Package
Unit Price without VAT:kr.3.91000
Unit Price with VAT:kr.4.88750