Similar
Similar

BTN7960PAKSA1 | |
|---|---|
DigiKey Part Number | BTN7960PAKSA1-ND |
Manufacturer | |
Manufacturer Product Number | BTN7960PAKSA1 |
Description | IC MOTOR DRIVER 8V-18V TO220-7 |
Customer Reference | |
Detailed Description | Motor Driver Power MOSFET On/Off P-TO220-7-11 |
Datasheet | Datasheet |
EDA/CAD Models | BTN7960PAKSA1 Models |
Category | Applications General Purpose |
Manufacturer Infineon Technologies | Current - Output 47A |
Series | Voltage - Supply 8V ~ 18V |
Packaging Tube | Voltage - Load 8V ~ 18V |
Part Status Obsolete | Operating Temperature -40°C ~ 150°C (TJ) |
Motor Type - AC, DC Brushed DC | Mounting Type Through Hole |
Function Driver - Fully Integrated, Control and Power Stage | Package / Case TO-220-7 Formed Leads |
Output Configuration Half Bridge | Supplier Device Package P-TO220-7-11 |
Interface On/Off | Base Product Number |
Technology Power MOSFET |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| BTN8962TAAUMA1 | Infineon Technologies | 13.978 | BTN8962TAAUMA1INCT-ND | kr.40.64000 | Similar |
| BTN8982TAAUMA1 | Infineon Technologies | 5.743 | BTN8982TAAUMA1INCT-ND | kr.43.87000 | Similar |


