Parametric Equivalent
Parametric Equivalent

AF0402FR-072K87L | |
|---|---|
DigiKey Part Number | AF0402FR-072K87L-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | AF0402FR-072K87L |
Description | RES SMD 2.87K OHM 1% 1/16W 0402 |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 2.87 kOhms ±1% 0.063W, 1/16W Chip Resistor 0402 (1005 Metric) Anti-Sulfur, Automotive AEC-Q200 Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | AF0402FR-072K87L Models |
Category | Features Anti-Sulfur, Automotive AEC-Q200 |
Mfr | Temperature Coefficient ±100ppm/°C |
Series | Operating Temperature -55°C ~ 155°C |
Packaging Tape & Reel (TR) | Package / Case 0402 (1005 Metric) |
Part Status Active | Supplier Device Package |
Resistance | Size / Dimension 0.039" L x 0.020" W (1.00mm x 0.50mm) |
Tolerance | Height - Seated (Max) 0.015" (0.37mm) |
Power (Watts) | Number of Terminations 2 |
Composition |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| RMCA0402FT2K87 | Stackpole Electronics Inc | 0 | 738-RMCA0402FT2K87-ND | kr.0.02878 | Parametric Equivalent |
| RMCA0402FT2K87-UP | Stackpole Electronics Inc | 0 | 738-RMCA0402FT2K87-UP-ND | kr.0.06532 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10.000 | kr.0.04527 | kr.452.70 |
| Unit Price without VAT: | kr.0.04527 |
|---|---|
| Unit Price with VAT: | kr.0.05659 |


