
AC03000003000JAC00 | |
|---|---|
DigiKey Part Number | 749-AC03000003000JAC00CT-ND - Cut Tape (CT) 749-AC03000003000JAC00TB-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | AC03000003000JAC00 |
Description | RES 300 OHM 3W 5% AXIAL |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | 300 Ohms ±5% 3W Through Hole Resistor Axial Flame Retardant Coating, Pulse Withstanding, Safety Wirewound |
Datasheet | Datasheet |
EDA/CAD Models | AC03000003000JAC00 Models |
Category | Composition |
Mfr | Features Flame Retardant Coating, Pulse Withstanding, Safety |
Series | Temperature Coefficient -10/ -80ppm/°C |
Packaging Cut Tape (CT) Tape & Box (TB) | Operating Temperature -40°C ~ 275°C |
Part Status Active | Package / Case |
Resistance | Supplier Device Package Axial |
Tolerance | Size / Dimension 0.189" Dia x 0.512" L (4.80mm x 13.00mm) |
Power (Watts) | Number of Terminations 2 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.6.02000 | kr.6.02 |
| 10 | kr.3.90500 | kr.39.05 |
| 25 | kr.3.33480 | kr.83.37 |
| 50 | kr.2.97860 | kr.148.93 |
| 100 | kr.2.67550 | kr.267.55 |
| 250 | kr.2.34224 | kr.585.56 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | kr.2.13366 | kr.1,066.83 |
| 1.000 | kr.1.95646 | kr.1,956.46 |
| 1.500 | kr.1.86544 | kr.2,798.16 |
| 2.500 | kr.1.76247 | kr.4,406.18 |
| 3.500 | kr.1.70108 | kr.5,953.78 |
| 5.000 | kr.1.64111 | kr.8,205.55 |
| Unit Price without VAT: | kr.6.02000 |
|---|---|
| Unit Price with VAT: | kr.7.52500 |

