LH1520AB
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
LH1520AB
Relay Basics - Another Teaching Moment | DigiKey Electronics
How to Choose a Relay - Another Teaching Moment

LH1520AB

DigiKey Part Number
LH1520AB-ND
Manufacturer
Manufacturer Product Number
LH1520AB
Description
SSR RELAY SPST-NO 110MA 0-350V
Manufacturer Standard Lead Time
35 Weeks
Customer Reference
Detailed Description
Solid State SPST-NO (1 Form A) x 2 8-DIP (0.300", 7.62mm)
Datasheet
 Datasheet
EDA/CAD Models
LH1520AB Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tube
Part Status
Active
Mounting Type
Through Hole
Circuit
Output Type
AC, DC
Voltage - Input
1.26VDC
Voltage - Load
0 V ~ 350 V
Load Current
110 mA
On-State Resistance (Max)
20 Ohms
Termination Style
PC Pin
Operating Temperature
-40°C ~ 85°C
Package / Case
Supplier Device Package
8-DIP
Approval Agency
BSI, CQC, cUL, DIN, FIMKO, UL
Grade
-
Qualification
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1.248
Check for Additional Incoming Stock
All prices are in DKK
Tube
QuantityUnit PriceExt Price
1kr.27.84000kr.27.84
10kr.24.81300kr.248.13
25kr.23.69520kr.592.38
50kr.22.88520kr.1,144.26
100kr.22.09980kr.2,209.98
250kr.21.10336kr.5,275.84
500kr.20.37862kr.10,189.31
1.000kr.19.67834kr.19,678.34
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:kr.27.84000
Unit Price with VAT:kr.34.80000