B10-8000-PCB
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

B10-8000-PCB

DigiKey Part Number
438-1103-ND
Manufacturer
Manufacturer Product Number
B10-8000-PCB
Description
BREADBOARD GENERAL PURPOSE
Manufacturer Standard Lead Time
3 Weeks
Customer Reference
Detailed Description
Breadboard, General Purpose Pad Per Hole (Round) 0.100" (2.54mm)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Twin Industries
Series
-
Packaging
Bulk
Part Status
Active
Proto Board Type
Breadboard, General Purpose
Plating
-
Pitch
0.100" (2.54mm)
Circuit Pattern
Pad Per Hole (Round)
Edge Contacts
-
Hole Diameter
-
Size / Dimension
-
Board Thickness
0.062" (1.57mm) 1/16"
Material
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 4
Check for Additional Incoming Stock
All prices are in DKK
Bulk
QuantityUnit PriceExt Price
1kr.57.41000kr.57.41
5kr.56.25600kr.281.28
10kr.55.11000kr.551.10
25kr.53.96480kr.1,349.12
50kr.52.81540kr.2,640.77
Manufacturers Standard Package
Unit Price without VAT:kr.57.41000
Unit Price with VAT:kr.71.76250