
XC9141B50CMR-G | |
|---|---|
DigiKey Part Number | 893-1369-2-ND - Tape & Reel (TR) 893-1369-1-ND - Cut Tape (CT) 893-1369-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | XC9141B50CMR-G |
Description | IC REG BOOST 5V 800MA SOT25-5 |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Boost Switching Regulator IC Positive Fixed 5V 1 Output 800mA SC-74A, SOT-753 |
Datasheet | Datasheet |
EDA/CAD Models | XC9141B50CMR-G Models |
Category | Voltage - Input (Max) 6V |
Mfr | Voltage - Output (Min/Fixed) |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Current - Output |
Part Status Active | Frequency - Switching 1.2MHz |
Function Step-Up | Synchronous Rectifier Yes |
Output Configuration Positive | Operating Temperature -40°C ~ 85°C (TA) |
Topology | Mounting Type Surface Mount |
Output Type | Package / Case |
Number of Outputs 1 | Supplier Device Package SOT-25-5 |
Voltage - Input (Min) 0.65V | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.6.97000 | kr.6.97 |
| 10 | kr.5.03400 | kr.50.34 |
| 25 | kr.4.54440 | kr.113.61 |
| 100 | kr.4.00940 | kr.400.94 |
| 250 | kr.3.75380 | kr.938.45 |
| 500 | kr.3.59986 | kr.1,799.93 |
| 1.000 | kr.3.51147 | kr.3,511.47 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | kr.3.31660 | kr.9,949.80 |
| 6.000 | kr.3.23998 | kr.19,439.88 |
| 9.000 | kr.3.20162 | kr.28,814.58 |
| 15.000 | kr.3.15911 | kr.47,386.65 |
| Unit Price without VAT: | kr.6.97000 |
|---|---|
| Unit Price with VAT: | kr.8.71250 |

