


XC6201P502MR-G | |
|---|---|
DigiKey Part Number | 893-1055-2-ND - Tape & Reel (TR) 893-1055-1-ND - Cut Tape (CT) 893-1055-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | XC6201P502MR-G |
Description | IC REG LINEAR 5V 200MA SOT-25-5 |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Linear Voltage Regulator IC Positive Fixed 1 Output 200mA SOT-25-5 |
Datasheet | Datasheet |
EDA/CAD Models | XC6201P502MR-G Models |
Category | Voltage Dropout (Max) 0.6V @ 200mA |
Mfr | Current - Output |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Current - Quiescent (Iq) 6 µA |
Part Status Active | Protection Features Over Current |
Output Configuration | Operating Temperature -40°C ~ 85°C (TA) |
Output Type | Mounting Type Surface Mount |
Number of Regulators 1 | Package / Case SC-74A, SOT-753 |
Voltage - Input (Max) 10V | Supplier Device Package SOT-25-5 |
Voltage - Output (Min/Fixed) 5V | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.3.93000 | kr.3.93 |
| 10 | kr.2.75800 | kr.27.58 |
| 25 | kr.2.47000 | kr.61.75 |
| 100 | kr.2.15370 | kr.215.37 |
| 250 | kr.2.00320 | kr.500.80 |
| 500 | kr.1.91240 | kr.956.20 |
| 1.000 | kr.1.83759 | kr.1,837.59 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | kr.1.74515 | kr.5,235.45 |
| 6.000 | kr.1.69993 | kr.10,199.58 |
| 9.000 | kr.1.67729 | kr.15,095.61 |
| 15.000 | kr.1.65220 | kr.24,783.00 |
| 21.000 | kr.1.63753 | kr.34,388.13 |
| 30.000 | kr.1.62343 | kr.48,702.90 |
| Unit Price without VAT: | kr.3.93000 |
|---|---|
| Unit Price with VAT: | kr.4.91250 |

