Amplifier IC 2-Channel (Stereo) Class D 32-HTSSOP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Amplifier IC 2-Channel (Stereo) Class D 32-HTSSOP
32-TSSOP

TPA3130D2DAP

DigiKey Part Number
296-30432-5-ND
Manufacturer
Manufacturer Product Number
TPA3130D2DAP
Description
IC AMP CLASS D STER 15W 32HTSSOP
Manufacturer Standard Lead Time
18 Weeks
Customer Reference
Detailed Description
Amplifier IC 2-Channel (Stereo) Class D 32-HTSSOP
Datasheet
 Datasheet
EDA/CAD Models
TPA3130D2DAP Models
Product Attributes
Filter Similar Products
Category
Voltage - Supply
4.5V ~ 26V
Manufacturer
Texas Instruments
Features
Differential Inputs, Mute, Short-Circuit and Thermal Protection, Shutdown
Series
Mounting Type
Surface Mount
Packaging
Tube
Operating Temperature
-40°C ~ 85°C (TA)
Part Status
Active
Supplier Device Package
32-HTSSOP
Type
Class D
Package / Case
32-PowerTSSOP (0.240", 6.10mm Width)
Output Type
2-Channel (Stereo)
Base Product Number
Max Output Power x Channels @ Load
15W x 2 @ 8Ohm
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 207
Check for Additional Incoming Stock
All prices are in DKK
Tube
QuantityUnit PriceExt Price
1kr.18.51000kr.18.51
10kr.13.85300kr.138.53
46kr.12.04739kr.554.18
138kr.11.15196kr.1,538.97
276kr.10.71370kr.2,956.98
506kr.10.39447kr.5,259.60
1.012kr.10.09019kr.10,211.27
2.530kr.9.76891kr.24,715.34
5.014kr.9.57766kr.48,022.39
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:kr.18.51000
Unit Price with VAT:kr.23.13750