
SN74LV21ADR | |
|---|---|
DigiKey Part Number | 296-9839-2-ND - Tape & Reel (TR) 296-9839-1-ND - Cut Tape (CT) 296-9839-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SN74LV21ADR |
Description | IC GATE AND 2CH 4-INP 14SOIC |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | AND Gate IC 2 Channel 14-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | SN74LV21ADR Models |
Category | Current - Output High, Low 12mA, 12mA |
Mfr | Input Logic Level - Low 0.5V |
Series | Input Logic Level - High 1.5V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Max Propagation Delay @ V, Max CL 7ns @ 5V, 50pF |
Part Status Active | Operating Temperature -40°C ~ 85°C |
Logic Type | Mounting Type Surface Mount |
Number of Circuits 2 | Supplier Device Package 14-SOIC |
Number of Inputs 4 | Package / Case 14-SOIC (0.154", 3.90mm Width) |
Voltage - Supply 2V ~ 5.5V | Base Product Number |
Current - Quiescent (Max) 20 µA |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| SN74LV21ADR | Texas Instruments | 1.551 | 296-9839-1-ND | kr.4.50000 | Parametric Equivalent |
| SN74LV21AD | Rochester Electronics, LLC | 1.500 | 2156-SN74LV21AD-ND | kr.5.00861 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.4.50000 | kr.4.50 |
| 10 | kr.3.20200 | kr.32.02 |
| 25 | kr.2.87600 | kr.71.90 |
| 100 | kr.2.51700 | kr.251.70 |
| 250 | kr.2.34580 | kr.586.45 |
| 500 | kr.2.24246 | kr.1,121.23 |
| 1.000 | kr.2.21000 | kr.2,210.00 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.500 | kr.1.62768 | kr.4,069.20 |
| 5.000 | kr.1.58325 | kr.7,916.25 |
| 7.500 | kr.1.56100 | kr.11,707.50 |
| 12.500 | kr.1.53635 | kr.19,204.38 |
| 17.500 | kr.1.52194 | kr.26,633.95 |
| 25.000 | kr.1.50809 | kr.37,702.25 |
| Unit Price without VAT: | kr.4.50000 |
|---|---|
| Unit Price with VAT: | kr.5.62500 |

