
OPA1654AIPWR | |
|---|---|
DigiKey Part Number | 296-36690-2-ND - Tape & Reel (TR) 296-36690-1-ND - Cut Tape (CT) 296-36690-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | OPA1654AIPWR |
Description | IC AUDIO 4 CIRCUIT 14TSSOP |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Audio Amplifier 4 Circuit Rail-to-Rail 14-TSSOP |
Datasheet | Datasheet |
EDA/CAD Models | OPA1654AIPWR Models |
Category | Voltage - Input Offset 500 µV |
Mfr | Current - Supply 2mA (x4 Channels) |
Series | Current - Output / Channel 50 mA |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Voltage - Supply Span (Min) 4.5 V |
Part Status Active | Voltage - Supply Span (Max) 36 V |
Amplifier Type | Operating Temperature -40°C ~ 85°C |
Number of Circuits 4 | Mounting Type Surface Mount |
Output Type Rail-to-Rail | Package / Case 14-TSSOP (0.173", 4.40mm Width) |
Slew Rate 10V/µs | Supplier Device Package 14-TSSOP |
Gain Bandwidth Product 18 MHz | Base Product Number |
Current - Input Bias 10 pA |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.20.80000 | kr.20.80 |
| 10 | kr.15.57100 | kr.155.71 |
| 25 | kr.14.27520 | kr.356.88 |
| 100 | kr.12.84610 | kr.1,284.61 |
| 250 | kr.12.16520 | kr.3,041.30 |
| 500 | kr.11.98944 | kr.5,994.72 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.000 | kr.11.13891 | kr.22,277.82 |
| 4.000 | kr.10.91008 | kr.43,640.32 |
| Unit Price without VAT: | kr.20.80000 |
|---|---|
| Unit Price with VAT: | kr.26.00000 |











