
RLP73N1JR30FTDF | |
|---|---|
DigiKey Part Number | A109575TR-ND - Tape & Reel (TR) A109575CT-ND - Cut Tape (CT) A109575DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RLP73N1JR30FTDF |
Description | RES 0.3 OHM 1% 1/8W 0603 |
Manufacturer Standard Lead Time | 21 Weeks |
Customer Reference | |
Detailed Description | 300 mOhms ±1% 0.125W, 1/8W Chip Resistor 0603 (1608 Metric) Current Sense Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | RLP73N1JR30FTDF Models |
Category | Features Current Sense |
Mfr | Temperature Coefficient ±300ppm/°C |
Series | Operating Temperature -55°C ~ 155°C |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Package / Case 0603 (1608 Metric) |
Part Status Active | Supplier Device Package |
Resistance | Size / Dimension 0.063" L x 0.031" W (1.60mm x 0.80mm) |
Tolerance | Height - Seated (Max) 0.022" (0.55mm) |
Power (Watts) | Number of Terminations 2 |
Composition | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.2.60000 | kr.2.60 |
| 10 | kr.1.66100 | kr.16.61 |
| 25 | kr.1.40480 | kr.35.12 |
| 50 | kr.1.24640 | kr.62.32 |
| 100 | kr.1.11080 | kr.111.08 |
| 250 | kr.0.96164 | kr.240.41 |
| 500 | kr.0.86846 | kr.434.23 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | kr.0.78914 | kr.789.14 |
| 2.000 | kr.0.72175 | kr.1,443.50 |
| 3.000 | kr.0.68709 | kr.2,061.27 |
| 5.000 | kr.0.64791 | kr.3,239.55 |
| 7.000 | kr.0.62455 | kr.4,371.85 |
| 10.000 | kr.0.60172 | kr.6,017.20 |
| Unit Price without VAT: | kr.2.60000 |
|---|---|
| Unit Price with VAT: | kr.3.25000 |

