8-1393644-5 is available for purchase but is not normally stocked.
Available Substitutes:

Similar


Amphenol CONEC
In Stock: 0
Unit Price: kr.18.96000
Datasheet

Similar


Amphenol CS (FCI)
In Stock: 0
Unit Price: kr.23.09195
Datasheet

Similar


Amphenol CS (FCI)
In Stock: 0
Unit Price: kr.39.88000
Datasheet

Similar


Amphenol CS (FCI)
In Stock: 0
Unit Price: kr.87.92508
Datasheet

Similar


Amphenol CS (FCI)
In Stock: 259
Unit Price: kr.128.13000
Datasheet

Similar


Amphenol CS (FCI)
In Stock: 0
Unit Price: kr.22.20536
Datasheet

Similar


Amphenol CS (FCI)
In Stock: 0
Unit Price: kr.24.66423
Datasheet

Similar


Amphenol CS (FCI)
In Stock: 117
Unit Price: kr.38.04000
Datasheet

Similar


Amphenol CS (FCI)
In Stock: 0
Unit Price: kr.41.36719
Datasheet

Similar


Hirose Electric Co Ltd
In Stock: 3
Unit Price: kr.68.47000
Datasheet
Image for 8-1393644-5 is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

8-1393644-5

DigiKey Part Number
8-1393644-5-ND
Manufacturer
Manufacturer Product Number
8-1393644-5
Description
CONN DIN PLUG 96POS
Manufacturer Standard Lead Time
20 Weeks
Customer Reference
Detailed Description
96 Position Din Connector Plug, Male Pins Gold or Gold-Palladium Through Hole, Right Angle
Datasheet
 Datasheet
EDA/CAD Models
8-1393644-5 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Style
C
Manufacturer
TE Connectivity AMP Connectors
Level, Class
2
Series
Mounting Type
Through Hole, Right Angle
Packaging
Bulk
Termination
Solder
Part Status
Active
Features
Board Lock
Connector Type
Plug, Male Pins
Contact Finish
Gold or Gold-Palladium
Number of Positions
96
Operating Temperature
-55°C ~ 125°C
Number of Positions Loaded
64
Material Flammability Rating
UL94 V-0
Pitch
0.100" (2.54mm)
Material - Insulation
Polybutylene Terephthalate (PBT), Polyester, Glass Filled
Number of Rows
3
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (10)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
121A10149XAmphenol CONEC0626-1837-NDkr.18.96000Similar
86093967113745E1LFAmphenol CS (FCI)086093967113745E1LF-NDkr.23.09195Similar
86093967113765E1LFAmphenol CS (FCI)086093967113765E1LF-NDkr.39.88000Similar
86093967113785E1LFAmphenol CS (FCI)086093967113785E1LF-NDkr.87.92508Similar
86093967113785ELFAmphenol CS (FCI)259609-5411-NDkr.128.13000Similar
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in DKK
Bulk
QuantityUnit PriceExt Price
4.800kr.16.49780kr.79,189.44
Manufacturers Standard Package
Unit Price without VAT:kr.16.49780
Unit Price with VAT:kr.20.62225