
650951-5 | |
|---|---|
DigiKey Part Number | A1280-ND |
Manufacturer | |
Manufacturer Product Number | 650951-5 |
Description | CONN DIN PLUG 96POS |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | 96 Position Din Connector Plug, Male Pins Gold Through Hole, Right Angle |
Datasheet | Datasheet |
EDA/CAD Models | 650951-5 Models |
Category | Style C |
Manufacturer TE Connectivity AMP Connectors | Level, Class 2 |
Series | Mounting Type Through Hole, Right Angle |
Packaging Bulk | Termination Solder |
Part Status Active | Contact Finish Gold |
Connector Type Plug, Male Pins | Operating Temperature -55°C ~ 125°C |
Number of Positions 96 | Material Flammability Rating UL94 V-0 |
Number of Positions Loaded 64 | Material - Insulation Polyester, Glass Filled |
Pitch 0.100" (2.54mm) | Base Product Number |
Number of Rows 3 |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 09031642951 | HARTING | 164 | 1195-7379-ND | kr.53.07000 | Similar |
| 09031646951 | HARTING | 235 | 1195-1151-ND | kr.34.74000 | Similar |
| 86094647113755E1LF | Amphenol CS (FCI) | 228 | 609-6142-ND | kr.27.26000 | Similar |
| PCN10A-64P-2.54DS(72) | Hirose Electric Co Ltd | 11 | H124244-ND | kr.63.91000 | Similar |
| PCN10MC-64P-2.54DS(72) | Hirose Electric Co Ltd | 20 | H11212-ND | kr.53.70000 | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.34.55000 | kr.34.55 |
| 10 | kr.29.36700 | kr.293.67 |
| 30 | kr.27.17100 | kr.815.13 |
| 60 | kr.25.87350 | kr.1,552.41 |
| 120 | kr.24.63883 | kr.2,956.66 |
| 270 | kr.23.26852 | kr.6,282.50 |
| 510 | kr.22.24792 | kr.11,346.44 |
| 1.020 | kr.21.18685 | kr.21,610.59 |
| 2.520 | kr.19.87849 | kr.50,093.79 |
| Unit Price without VAT: | kr.34.55000 |
|---|---|
| Unit Price with VAT: | kr.43.18750 |










