96 Position Din Connector Plug, Male Pins Gold Through Hole, Right Angle
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
96 Position Din Connector Plug, Male Pins Gold Through Hole, Right Angle
5650951-5
5650951-5

5650951-5

DigiKey Part Number
A32811-ND
Manufacturer
Manufacturer Product Number
5650951-5
Description
CONN DIN PLUG 96POS
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
96 Position Din Connector Plug, Male Pins Gold Through Hole, Right Angle
Datasheet
 Datasheet
EDA/CAD Models
5650951-5 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Style
C
Manufacturer
TE Connectivity AMP Connectors
Level, Class
2
Series
Mounting Type
Through Hole, Right Angle
Packaging
Bulk
Termination
Solder
Part Status
Active
Contact Finish
Gold
Connector Type
Plug, Male Pins
Operating Temperature
-55°C ~ 125°C
Number of Positions
96
Material Flammability Rating
UL94 V-0
Number of Positions Loaded
64
Material - Insulation
Polymer Thermoplastic, Glass Filled
Pitch
0.100" (2.54mm)
Base Product Number
Number of Rows
3
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 628
Check for Additional Incoming Stock
All prices are in DKK
Bulk
QuantityUnit PriceExt Price
1kr.36.52000kr.36.52
10kr.31.02800kr.310.28
30kr.28.70967kr.861.29
60kr.27.33917kr.1,640.35
120kr.26.03367kr.3,124.04
270kr.24.58581kr.6,638.17
510kr.23.50747kr.11,988.81
1.020kr.22.38635kr.22,834.08
2.520kr.21.00397kr.52,930.00
Manufacturers Standard Package
Unit Price without VAT:kr.36.52000
Unit Price with VAT:kr.45.65000