Similar
Similar
Similar
Similar
Similar
Similar




5650934-5 | |
|---|---|
DigiKey Part Number | A32823-ND |
Manufacturer | |
Manufacturer Product Number | 5650934-5 |
Description | CONN DIN PLUG 96POS |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | 96 Position Din Connector Plug, Male Pins Gold Through Hole |
Datasheet | Datasheet |
EDA/CAD Models | 5650934-5 Models |
Category | Style R |
Manufacturer TE Connectivity AMP Connectors | Level, Class 2 |
Series | Mounting Type Through Hole |
Packaging Bulk | Termination Solder |
Part Status Active | Contact Finish Gold |
Connector Type Plug, Male Pins | Operating Temperature -55°C ~ 125°C |
Number of Positions 96 | Material Flammability Rating UL94 V-0 |
Number of Positions Loaded 64 | Material - Insulation Polymer Thermoplastic, Glass Filled |
Pitch 0.100" (2.54mm) | Base Product Number |
Number of Rows 3 |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 86092645814745ELF | Amphenol CS (FCI) | 0 | 86092645814745ELF-ND | kr.11.55466 | Similar |
| 86092645814755E1LF | Amphenol CS (FCI) | 0 | 86092645814755E1LF-ND | kr.16.80315 | Similar |
| 86094647814765E1LF | Amphenol CS (FCI) | 0 | 86094647814765E1LF-ND | kr.18.81148 | Similar |
| 86094647814785ELF | Amphenol CS (FCI) | 0 | 86094647814785ELF-ND | kr.65.02355 | Similar |
| 86094647824755E1LF | Amphenol CS (FCI) | 0 | 86094647824755E1LF-ND | kr.20.31805 | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.44.13000 | kr.44.13 |
| 10 | kr.37.47600 | kr.374.76 |
| 30 | kr.34.67567 | kr.1,040.27 |
| 60 | kr.33.01983 | kr.1,981.19 |
| 120 | kr.31.44375 | kr.3,773.25 |
| 270 | kr.29.69537 | kr.8,017.75 |
| 510 | kr.28.39314 | kr.14,480.50 |
| 1.020 | kr.27.03904 | kr.27,579.82 |
| Unit Price without VAT: | kr.44.13000 |
|---|---|
| Unit Price with VAT: | kr.55.16250 |

























