



5536406-5 | |
|---|---|
DigiKey Part Number | A32812-ND |
Manufacturer | |
Manufacturer Product Number | 5536406-5 |
Description | CONN DIN PLUG 96POS |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 96 Position Din Connector Plug, Male Pins Gold Through Hole, Right Angle |
Datasheet | Datasheet |
EDA/CAD Models | 5536406-5 Models |
Category | Style C |
Manufacturer TE Connectivity AMP Connectors | Level, Class 2 |
Series | Mounting Type Through Hole, Right Angle |
Packaging Box | Termination Solder |
Part Status Active | Features Board Lock |
Connector Type Plug, Male Pins | Contact Finish Gold |
Number of Positions 96 | Operating Temperature -55°C ~ 125°C |
Number of Positions Loaded 64 | Material Flammability Rating UL94 V-0 |
Pitch 0.100" (2.54mm) | Material - Insulation Polymer Thermoplastic, Glass Filled |
Number of Rows 3 | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 09031642951 | HARTING | 164 | 1195-7379-ND | kr.53.07000 | Similar |
| 09031646951 | HARTING | 235 | 1195-1151-ND | kr.34.74000 | Similar |
| 86094647113755E1LF | Amphenol CS (FCI) | 228 | 609-6142-ND | kr.27.26000 | Similar |
| PCN10A-64P-2.54DS(72) | Hirose Electric Co Ltd | 11 | H124244-ND | kr.63.91000 | Similar |
| PCN10MC-64P-2.54DS(72) | Hirose Electric Co Ltd | 20 | H11212-ND | kr.53.70000 | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.31.76000 | kr.31.76 |
| 10 | kr.26.97700 | kr.269.77 |
| 30 | kr.24.96067 | kr.748.82 |
| 60 | kr.23.76767 | kr.1,426.06 |
| 120 | kr.22.63275 | kr.2,715.93 |
| 270 | kr.21.37404 | kr.5,770.99 |
| 510 | kr.20.43655 | kr.10,422.64 |
| 1.020 | kr.19.46181 | kr.19,851.05 |
| 2.520 | kr.18.25985 | kr.46,014.82 |
| Unit Price without VAT: | kr.31.76000 |
|---|---|
| Unit Price with VAT: | kr.39.70000 |







