5206478-3
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
5206478-3
5206478-3
5206478-3

5206478-3

DigiKey Part Number
A33683-ND
Manufacturer
Manufacturer Product Number
5206478-3
Description
CONN BACKSHELL 25P 45/180DEG BLK
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
25 Position Hinged Backshell Connector Black 45°, 180° Unshielded
Datasheet
 Datasheet
EDA/CAD Models
5206478-3 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
TE Connectivity AMP Connectors
Series
Packaging
Bulk
Part Status
Active
Accessory Type
Hinged Backshell
Number of Positions
25
Compatible Shell Size
B
Compatible D-Sub Size
25pos and HD44pos
Cable Type
Round
Cable Exit
45°, 180°
Shielding
Unshielded
Primary Material
Plastic
Material
Thermoplastic
Plating
-
Hardware
Assembly Hardware, Strain Relief
Features
Mating Screws 4-40
Color
Black
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 86
Check for Additional Incoming Stock
All prices are in DKK
Bulk
QuantityUnit PriceExt Price
1kr.37.70000kr.37.70
10kr.32.02600kr.320.26
25kr.30.01840kr.750.46
50kr.28.58360kr.1,429.18
100kr.27.21920kr.2,721.92
250kr.25.51528kr.6,378.82
500kr.24.29798kr.12,148.99
1.000kr.23.13920kr.23,139.20
2.500kr.22.24343kr.55,608.57
Manufacturers Standard Package
Unit Price without VAT:kr.37.70000
Unit Price with VAT:kr.47.12500