Contact Gold Power Non-Gendered 14-18 AWG Crimp
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

170312-1

DigiKey Part Number
A100470TR-ND - Tape & Reel (TR)
A100470CT-ND - Cut Tape (CT)
Manufacturer
Manufacturer Product Number
170312-1
Description
CONTACT NON-GEND PWR 14-18AWG
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
Contact Gold Power Non-Gendered 14-18 AWG Crimp
Datasheet
 Datasheet
EDA/CAD Models
170312-1 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Contact Termination
Crimp
Manufacturer
TE Connectivity AMP Connectors
Wire Gauge
14-18 AWG
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Contact Finish
Gold
Part Status
Active
Contact Finish Thickness
3.00µin (0.076µm)
Type
Power
Current Rating (Amps)
7 A
Pin or Socket
Non-Gendered
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 17.884
Check for Additional Incoming Stock
All prices are in DKK
Cut Tape (CT)
QuantityUnit PriceExt Price
1kr.7.86000kr.7.86
10kr.6.67000kr.66.70
25kr.6.25360kr.156.34
50kr.5.95460kr.297.73
100kr.5.66920kr.566.92
250kr.5.31392kr.1,328.48
500kr.5.06020kr.2,530.10
1.000kr.4.81865kr.4,818.65
2.500kr.4.63195kr.11,579.88
Tape & Reel (TR)
QuantityUnit PriceExt Price
5.000kr.4.38760kr.21,938.00
10.000kr.4.17838kr.41,783.80
15.000kr.4.06067kr.60,910.05
Manufacturers Standard Package
Unit Price without VAT:kr.7.86000
Unit Price with VAT:kr.9.82500