
160743-4 | |
|---|---|
DigiKey Part Number | A107165TR-ND - Tape & Reel (TR) A107165CT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | 160743-4 |
Description | CONN QC TAB 15.5-20AWG 0.110 |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | 0.110" (2.79mm) Quick Connect Male 15.5-20 AWG Crimp Connector Non-Insulated |
Datasheet | Datasheet |
EDA/CAD Models | 160743-4 Models |
Category | Length - Overall 0.866" (22.00mm) |
Manufacturer TE Connectivity AMP Connectors | Termination Crimp |
Series | Wire Gauge 15.5-20 AWG |
Packaging Tape & Reel (TR) Cut Tape (CT) | Insulation Non-Insulated |
Part Status Active | Mounting Type Free Hanging (In-Line) |
Terminal Type Standard | Contact Material Brass |
Gender Male | Contact Finish Tin |
Tab Width 0.110" (2.79mm) | Insulation Diameter 0.091" ~ 0.118" (2.31mm ~ 3.00mm) |
Tab Thickness 0.032" (0.81mm) | Base Product Number |
Tab Length 0.500" (12.70mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.1.97000 | kr.1.97 |
| 10 | kr.1.64200 | kr.16.42 |
| 25 | kr.1.53920 | kr.38.48 |
| 50 | kr.1.46580 | kr.73.29 |
| 100 | kr.1.39610 | kr.139.61 |
| 250 | kr.1.30832 | kr.327.08 |
| 500 | kr.1.24568 | kr.622.84 |
| 1.000 | kr.1.18621 | kr.1,186.21 |
| 2.500 | kr.1.11188 | kr.2,779.70 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 6.000 | kr.1.07661 | kr.6,459.66 |
| 12.000 | kr.1.02523 | kr.12,302.76 |
| 18.000 | kr.0.99632 | kr.17,933.76 |
| 30.000 | kr.0.96107 | kr.28,832.10 |
| 42.000 | kr.0.93854 | kr.39,418.68 |
| 60.000 | kr.0.91524 | kr.54,914.40 |
| Unit Price without VAT: | kr.1.97000 |
|---|---|
| Unit Price with VAT: | kr.2.46250 |













