Similar
Similar




1-650930-4 | |
|---|---|
DigiKey Part Number | A112601-ND |
Manufacturer | |
Manufacturer Product Number | 1-650930-4 |
Description | CONN DIN PLUG 96POS |
Customer Reference | |
Detailed Description | 96 Position Din Connector Plug, Male Pins Gold Through Hole |
Datasheet | Datasheet |
EDA/CAD Models | 1-650930-4 Models |
Category | Style R |
Manufacturer TE Connectivity AMP Connectors | Level, Class 2 |
Series | Mounting Type Through Hole |
Packaging Bulk | Termination Press-Fit |
Part Status Obsolete | Contact Finish Gold |
Connector Type Plug, Male Pins | Operating Temperature -55°C ~ 125°C |
Number of Positions 96 | Material Flammability Rating UL94 V-0 |
Number of Positions Loaded 64 | Material - Insulation Polyester, Glass Filled |
Pitch 0.100" (2.54mm) | Base Product Number |
Number of Rows 3 |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 86094647894765E1LF | Amphenol CS (FCI) | 0 | 86094647894765E1LF-ND | kr.26.82788 | Similar |
| 86094647896765LF | Amphenol CS (FCI) | 0 | 86094647896765LF-ND | kr.64.49729 | Similar |












