MLF1005
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MLF1005GR56KT

DigiKey Part Number
MLF1005GR56KT-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
MLF1005GR56KT
Description
FIXED IND 560NH 45MA 470MOHM SMD
Customer Reference
Detailed Description
560 nH Shielded Multilayer Inductor 45 mA 470mOhm Max 0402 (1005 Metric)
Datasheet
 Datasheet
EDA/CAD Models
MLF1005GR56KT Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Part Status
Active
Type
Multilayer
Material - Core
Inductance
560 nH
Tolerance
±10%
Current Rating (Amps)
Current - Saturation (Isat)
-
Shielding
Shielded
DC Resistance (DCR)
470mOhm Max
Q @ Freq
30 @ 10MHz
Frequency - Self Resonant
170MHz
Ratings
-
Operating Temperature
-55°C ~ 125°C
Inductance Frequency - Test
10 MHz
Mounting Type
Surface Mount
Package / Case
0402 (1005 Metric)
Supplier Device Package
0402 (1005 Metric)
Size / Dimension
0.039" L x 0.020" W (1.00mm x 0.50mm)
Height - Seated (Max)
0.022" (0.55mm)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Manufacturer Quote Required
This product requires a manufacturer-approved quote before it can be ordered. Orders must meet the manufacturer’s standard package quantity, may be subject to extended lead times, and cannot be canceled or returned. Quotes are typically processed within 3–5 business days after submission.
Login or Register to request a quote.