
RG1005PB-KIT-FILE | |
|---|---|
DigiKey Part Number | 408-1997-ND |
Manufacturer | |
Manufacturer Product Number | RG1005PB-KIT-FILE |
Description | RES KIT 47-100K 1/16W 4860PCS |
Manufacturer Standard Lead Time | 22 Weeks |
Customer Reference | |
Detailed Description | Thin Film Resistor Kit 47 ~ 100k Ohm ±0.1% 1/16W Surface Mount 4860 Pieces (81 Values - 60 Each) |
Datasheet | Datasheet |
Category | Power (Watts) 1/16W |
Manufacturer Susumu | Tolerance ±0.1% |
Series | Features Automotive AEC-Q200 |
Packaging Book | Quantity 4860 Pieces (81 Values - 60 Each) |
Part Status Active | Mounting Type Surface Mount |
Kit Type Thin Film | Packages Included 0402 (1005 Metric) |
Resistance (Ohms) 47 ~ 100k |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.568.76000 | kr.568.76 |
| 10 | kr.493.92400 | kr.4,939.24 |
| Unit Price without VAT: | kr.568.76000 |
|---|---|
| Unit Price with VAT: | kr.710.95000 |
| Part Number | Description | Quantity |
|---|---|---|
| RG1005P-102-B-T5 | RES SMD 1K OHM 0.1% 1/16W 0402 | 60 |
| RG1005P-103-B-T5 | RES SMD 10K OHM 0.1% 1/16W 0402 | 60 |
| RG1005P-104-B-T5 | RES SMD 100K OHM 0.1% 1/16W 0402 | 60 |
| RG1005P-101-B-T5 | RES SMD 100 OHM 0.1% 1/16W 0402 | 60 |
| RG1005P-473-B-T5 | RES SMD 47K OHM 0.1% 1/16W 0402 | 60 |





