LPPB052NFSS-RC is out of stock and can be placed on backorder.
Available Substitutes:

Parametric Equivalent


Sullins Connector Solutions
In Stock: 10.689
Unit Price: kr.8.12000
Datasheet

Similar


Samtec Inc.
In Stock: 0
Unit Price: kr.11.60220
Datasheet

Similar


Samtec Inc.
In Stock: 0
Unit Price: kr.8.83609
Datasheet

Similar


Samtec Inc.
In Stock: 0
Unit Price: kr.10.14400
Datasheet

Similar


Samtec Inc.
In Stock: 0
Unit Price: kr.20.85482
Datasheet

Similar


Samtec Inc.
In Stock: 85
Unit Price: kr.15.41000
Datasheet

Similar


Samtec Inc.
In Stock: 0
Unit Price: kr.13.18718
Datasheet

Similar


Samtec Inc.
In Stock: 0
Unit Price: kr.18.39000
Datasheet

Similar


Samtec Inc.
In Stock: 0
Unit Price: kr.13.82119
Datasheet

Similar


Samtec Inc.
In Stock: 0
Unit Price: kr.10.97427
Datasheet

Similar


Samtec Inc.
In Stock: 19
Unit Price: kr.19.34000
Datasheet

Similar


Samtec Inc.
In Stock: 0
Unit Price: kr.16.35718
Datasheet

Similar


Samtec Inc.
In Stock: 889
Unit Price: kr.21.11000
Datasheet

Similar


Samtec Inc.
In Stock: 0
Unit Price: kr.15.20203
Datasheet
10 Position Header, Top or Bottom Entry Connector 0.050" (1.27mm) Surface Mount Gold
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
10 Position Header, Top or Bottom Entry Connector 0.050" (1.27mm) Surface Mount Gold
LPPB052NFSS-RC
LPPB052NFSS-RC

LPPB052NFSS-RC

DigiKey Part Number
S9006E-05-ND
Manufacturer
Manufacturer Product Number
LPPB052NFSS-RC
Description
CONN HDR 10POS 0.05 GOLD SMD
Manufacturer Standard Lead Time
11 Weeks
Customer Reference
Detailed Description
10 Position Header, Top or Bottom Entry Connector 0.050" (1.27mm) Surface Mount Gold
Datasheet
 Datasheet
EDA/CAD Models
LPPB052NFSS-RC Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Fastening Type
Push-Pull
Mfr
Contact Finish - Mating
Packaging
Tube
Contact Finish Thickness - Mating
Flash
Part Status
Active
Insulation Color
Black
Connector Type
Insulation Height
0.183" (4.65mm)
Contact Type
Female Socket
Operating Temperature
-40°C ~ 125°C
Style
Board to Board
Material Flammability Rating
UL94 V-0
Number of Positions
Contact Finish - Post
Gold
Number of Positions Loaded
All
Current Rating (Amps)
1A
Pitch - Mating
Insulation Material
Liquid Crystal Polymer (LCP)
Number of Rows
2
Contact Shape
Square
Row Spacing - Mating
0.050" (1.27mm)
Contact Material
Phosphor Bronze
Mounting Type
Surface Mount
Contact Finish Thickness - Post
Flash
Termination
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (47)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
LPPB052NFSP-RCSullins Connector Solutions10.689S9007E-05-NDkr.8.12000Parametric Equivalent
SFMC-105-02-F-D-PSamtec Inc.0SFMC-105-02-F-D-P-NDkr.11.60220Similar
SFMC-105-02-F-D-TRSamtec Inc.0SFMC-105-02-F-D-TR-NDkr.8.83609Similar
SFMC-105-02-FM-DSamtec Inc.0SFMC-105-02-FM-D-NDkr.10.14400Similar
SFMC-105-02-H-DSamtec Inc.0SFMC-105-02-H-D-NDkr.20.85482Similar
In-Stock: 0
Check Lead Time
Request Stock Notification
All prices are in DKK
Tube
QuantityUnit PriceExt Price
1kr.9.00000kr.9.00
90kr.6.54144kr.588.73
180kr.6.22872kr.1,121.17
540kr.5.76389kr.3,112.50
1.080kr.5.48868kr.5,927.77
5.040kr.4.92368kr.24,815.35
10.080kr.4.68891kr.47,264.21
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:kr.9.00000
Unit Price with VAT:kr.11.25000