Upgrade
Upgrade

RSF2GT5K10 | |
|---|---|
DigiKey Part Number | RSF2GT5K10-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | RSF2GT5K10 |
Description | RES 5.1K OHM 2% 2W AXIAL |
Manufacturer Standard Lead Time | 23 Weeks |
Customer Reference | |
Detailed Description | 5.1 kOhms ±2% 2W Through Hole Resistor Axial Flame Retardant Coating, Safety Metal Oxide Film |
Datasheet | Datasheet |
EDA/CAD Models | RSF2GT5K10 Models |
Category | Composition |
Mfr | Features Flame Retardant Coating, Safety |
Series | Temperature Coefficient ±200ppm/°C |
Packaging Tape & Reel (TR) | Operating Temperature -55°C ~ 235°C |
Part Status Active | Package / Case |
Resistance | Supplier Device Package Axial |
Tolerance | Size / Dimension 0.217" Dia x 0.591" L (5.50mm x 15.00mm) |
Power (Watts) | Number of Terminations 2 |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| RSMF3FT5K10 | Stackpole Electronics Inc | 0 | RSMF3FT5K10-ND | kr.0.97630 | Upgrade |
| RSMF3GT5K10 | Stackpole Electronics Inc | 0 | RSMF3GT5K10-ND | kr.0.78090 | Upgrade |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | kr.0.47455 | kr.474.55 |
| Unit Price without VAT: | kr.0.47455 |
|---|---|
| Unit Price with VAT: | kr.0.59319 |



