300 mOhms ±1% 0.125W, 1/8W Chip Resistor 0603 (1608 Metric) Current Sense Thick Film
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CSR0603FKR300

DigiKey Part Number
CSR0603FKR300TR-ND - Tape & Reel (TR)
CSR0603FKR300CT-ND - Cut Tape (CT)
CSR0603FKR300DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
CSR0603FKR300
Description
RES 0.3 OHM 1% 1/8W 0603
Manufacturer Standard Lead Time
17 Weeks
Customer Reference
Detailed Description
300 mOhms ±1% 0.125W, 1/8W Chip Resistor 0603 (1608 Metric) Current Sense Thick Film
Datasheet
 Datasheet
EDA/CAD Models
CSR0603FKR300 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Features
Current Sense
Mfr
Temperature Coefficient
±300ppm/°C
Series
Operating Temperature
-55°C ~ 155°C
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Package / Case
0603 (1608 Metric)
Part Status
Active
Supplier Device Package
Resistance
Size / Dimension
0.063" L x 0.031" W (1.60mm x 0.80mm)
Tolerance
Height - Seated (Max)
0.022" (0.55mm)
Power (Watts)
Number of Terminations
2
Composition
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 1.232
Check for Additional Incoming Stock
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.1.78000kr.1.78
10kr.1.14800kr.11.48
25kr.0.96640kr.24.16
50kr.0.85460kr.42.73
100kr.0.75890kr.75.89
250kr.0.65428kr.163.57
500kr.0.58874kr.294.37
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
1.000kr.0.53288kr.532.88
2.000kr.0.48542kr.970.84
3.000kr.0.46104kr.1,383.12
5.000kr.0.43345kr.2,167.25
7.000kr.0.41701kr.2,919.07
10.000kr.0.40094kr.4,009.40
Manufacturers Standard Package
Unit Price without VAT:kr.1.78000
Unit Price with VAT:kr.2.22500