



3RV20210KA15 | |
|---|---|
DigiKey Part Number | 3473-3RV20210KA15-ND |
Manufacturer | |
Manufacturer Product Number | 3RV20210KA15 |
Description | MSP S0 0.9-1.25A SCRW W/AUX 1NO/ |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Circuit Breaker Thermal Magnetic 1.25A 690 V AC DC Rotary DIN Rail |
Datasheet | Datasheet |
Category | Current Rating (Amps) 1.25A |
Manufacturer Siemens | Voltage Rating - AC 690 V |
Series | Actuator Type Rotary |
Packaging Box | Number of Poles 3 |
Part Status Active | Illumination None |
Mounting Type DIN Rail | Approval Agency ATEX, CCC, CE, CSA, EAC, IECEx, UL, VDE |
Breaker Type Thermal Magnetic |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.2,187.36000 | kr.2,187.36 |
| Unit Price without VAT: | kr.2,187.36000 |
|---|---|
| Unit Price with VAT: | kr.2,734.20000 |

