
3413.0219.22 | |
|---|---|
DigiKey Part Number | 486-1147-2-ND - Tape & Reel (TR) 486-1147-1-ND - Cut Tape (CT) 486-1147-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 3413.0219.22 |
Description | FUSE BRD MNT 2A 32VAC 63VDC 1206 |
Manufacturer Standard Lead Time | 21 Weeks |
Customer Reference | |
Detailed Description | 2 A 32 V 63 V Fuse Board Mount (Cartridge Style Excluded) Surface Mount 1206 (3216 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | 3413.0219.22 Models |
Category | Response Time Fast Blow |
Mfr | Package / Case |
Series | Breaking Capacity @ Rated Voltage 63A |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Melting I²t 0.79 |
Part Status Active | Approval Agency cURus, VDE |
Mounting Type Surface Mount | Operating Temperature -55°C ~ 90°C |
Fuse Type | Size / Dimension 0.126" L x 0.063" W x 0.024" H (3.20mm x 1.60mm x 0.60mm) |
Current Rating (Amps) | DC Cold Resistance 0.0339 Ohms |
Voltage Rating - AC 32 V | Base Product Number |
Voltage Rating - DC |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.6.53000 | kr.6.53 |
| 5 | kr.5.39000 | kr.26.95 |
| 10 | kr.4.97100 | kr.49.71 |
| 50 | kr.4.12360 | kr.206.18 |
| 100 | kr.3.80460 | kr.380.46 |
| 250 | kr.3.41956 | kr.854.89 |
| 500 | kr.3.15364 | kr.1,576.82 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | kr.2.90733 | kr.2,907.33 |
| 2.000 | kr.2.67900 | kr.5,358.00 |
| 3.000 | kr.2.55320 | kr.7,659.60 |
| 5.000 | kr.2.40237 | kr.12,011.85 |
| 7.000 | kr.2.30743 | kr.16,152.01 |
| 10.000 | kr.2.21048 | kr.22,104.80 |
| Unit Price without VAT: | kr.6.53000 |
|---|---|
| Unit Price with VAT: | kr.8.16250 |


