
BCS-101-L-D-PE | |
|---|---|
DigiKey Part Number | SAM1007-01-ND |
Manufacturer | |
Manufacturer Product Number | BCS-101-L-D-PE |
Description | CONN RCPT 2POS GOLD PCB |
Customer Reference | |
Detailed Description | 2 Position Receptacle, Pass Through Connector Through Hole Gold |
Datasheet | Datasheet |
EDA/CAD Models | BCS-101-L-D-PE Models |
Category | Contact Finish - Mating |
Mfr | Contact Finish Thickness - Mating 10.0µin (0.25µm) |
Series | Insulation Color Black |
Packaging Tube | Insulation Height 0.290" (7.37mm) |
Part Status Active | Contact Length - Post 0.128" (3.25mm) |
Connector Type | Operating Temperature -55°C ~ 125°C |
Contact Type Female Socket | Material Flammability Rating UL94 V-0 |
Style Board to Board | Contact Finish - Post Tin |
Number of Positions | Current Rating (Amps) 4.6A per Contact |
Number of Positions Loaded All | Voltage Rating 475VAC |
Number of Rows 2 | Insulation Material Liquid Crystal Polymer (LCP), Glass Filled |
Row Spacing - Mating 0.100" (2.54mm) | Contact Shape Square |
Mounting Type Through Hole | Contact Material Phosphor Bronze |
Termination | Contact Finish Thickness - Post 50.0µin (1.27µm) |
Fastening Type Push-Pull | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.4.56000 | kr.4.56 |
| 10 | kr.3.89900 | kr.38.99 |
| 100 | kr.3.31010 | kr.331.01 |
| 500 | kr.2.95432 | kr.1,477.16 |
| 1.000 | kr.2.81325 | kr.2,813.25 |
| 5.000 | kr.2.51125 | kr.12,556.25 |
| 10.000 | kr.2.39146 | kr.23,914.60 |
| Unit Price without VAT: | kr.4.56000 |
|---|---|
| Unit Price with VAT: | kr.5.70000 |


















