
BCS-101-L-D-HE | |
|---|---|
DigiKey Part Number | SAM1006-01-ND |
Manufacturer | |
Manufacturer Product Number | BCS-101-L-D-HE |
Description | CONN RCPT 2POS GOLD PCB R/A |
Customer Reference | |
Detailed Description | 2 Position Receptacle Connector Through Hole, Right Angle Gold |
Datasheet | Datasheet |
EDA/CAD Models | BCS-101-L-D-HE Models |
Category | Contact Finish - Mating |
Mfr | Contact Finish Thickness - Mating 10.0µin (0.25µm) |
Series | Insulation Color Black |
Packaging Tube | Insulation Height 0.210" (5.33mm) |
Part Status Active | Contact Length - Post 0.125" (3.18mm) |
Connector Type | Operating Temperature -55°C ~ 125°C |
Contact Type Female Socket | Material Flammability Rating UL94 V-0 |
Style Board to Board | Contact Finish - Post Tin |
Number of Positions | Current Rating (Amps) 4.6A per Contact |
Number of Positions Loaded All | Voltage Rating 475VAC |
Number of Rows 2 | Insulation Material Liquid Crystal Polymer (LCP), Glass Filled |
Row Spacing - Mating 0.100" (2.54mm) | Contact Shape Square |
Mounting Type Through Hole, Right Angle | Contact Material Phosphor Bronze |
Termination | Contact Finish Thickness - Post 50.0µin (1.27µm) |
Fastening Type Push-Pull | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.4.88000 | kr.4.88 |
| 10 | kr.4.16500 | kr.41.65 |
| 100 | kr.3.53710 | kr.353.71 |
| 500 | kr.3.15668 | kr.1,578.34 |
| 1.000 | kr.3.00592 | kr.3,005.92 |
| 5.000 | kr.2.68325 | kr.13,416.25 |
| 10.000 | kr.2.55524 | kr.25,552.40 |
| Unit Price without VAT: | kr.4.88000 |
|---|---|
| Unit Price with VAT: | kr.6.10000 |


















