
HSE19-361616P | |
|---|---|
DigiKey Part Number | 2223-HSE19-361616P-ND |
Manufacturer | |
Manufacturer Product Number | HSE19-361616P |
Description | HEAT SINK, EXTRUSION, TO-220, 36 |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | Heat Sink TO-220 Aluminum Alloy 4.43W @ 75°C Board Level, Vertical |
Datasheet | Datasheet |
EDA/CAD Models | HSE19-361616P Models |
Category | Length 1.000" (25.40mm) |
Mfr | Width 0.642" (16.30mm) |
Series | Fin Height 0.642" (16.30mm) |
Packaging Box | Power Dissipation @ Temperature Rise 4.43W @ 75°C |
Part Status Active | Thermal Resistance @ Forced Air Flow 6.90°C/W @ 200 LFM |
Type Board Level, Vertical | Thermal Resistance @ Natural 16.91°C/W |
Package Cooled | Material |
Attachment Method Bolt On and PC Pin | Material Finish Black Anodized |
Shape Rectangular, Fins |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.12.49000 | kr.12.49 |
| 10 | kr.11.06300 | kr.110.63 |
| 25 | kr.10.53960 | kr.263.49 |
| 50 | kr.10.15800 | kr.507.90 |
| 100 | kr.9.79150 | kr.979.15 |
| 250 | kr.9.32640 | kr.2,331.60 |
| 500 | kr.8.98898 | kr.4,494.49 |
| 1.000 | kr.8.66355 | kr.8,663.55 |
| 5.000 | kr.7.95129 | kr.39,756.45 |
| Unit Price without VAT: | kr.12.49000 |
|---|---|
| Unit Price with VAT: | kr.15.61250 |

