
| CD40107BE | |
|---|---|
| DigiKey Part Number | 296-3504-5-ND | 
| Manufacturer | |
| Manufacturer Product Number | CD40107BE | 
| Description | IC GATE NAND 2CH 2-INP 8DIP | 
| Manufacturer Standard Lead Time | 12 Weeks | 
| Customer Reference | |
| Detailed Description | NAND Gate IC 2 Channel Open Drain 8-PDIP | 
| Datasheet | Datasheet | 
| EDA/CAD Models | CD40107BE Models | 
| Type | Description | Select All | 
|---|---|---|
| Category | ||
| Mfr | ||
| Series | ||
| Packaging | Tube | |
| Part Status | Active | |
| Logic Type | ||
| Number of Circuits | 2 | |
| Number of Inputs | 2 | |
| Features | Open Drain | |
| Voltage - Supply | 3V ~ 18V | |
| Current - Quiescent (Max) | 4 µA | |
| Current - Output High, Low | -, 68mA | |
| Input Logic Level - Low | 1.5V ~ 4V | |
| Input Logic Level - High | 3.5V ~ 11V | |
| Max Propagation Delay @ V, Max CL | 100ns @ 15V, 50pF | |
| Operating Temperature | -55°C ~ 125°C | |
| Mounting Type | Through Hole | |
| Supplier Device Package | 8-PDIP | |
| Package / Case | 8-DIP (0.300", 7.62mm) | |
| Base Product Number | 
| Quantity | Unit Price | Ext Price | 
|---|---|---|
| 1 | kr.4.42000 | kr.4.42 | 
| 10 | kr.3.15500 | kr.31.55 | 
| 50 | kr.2.64060 | kr.132.03 | 
| 100 | kr.2.48000 | kr.248.00 | 
| 250 | kr.2.31040 | kr.577.60 | 
| 500 | kr.2.20826 | kr.1,104.13 | 
| 1.000 | kr.2.12422 | kr.2,124.22 | 
| 2.500 | kr.2.03546 | kr.5,088.65 | 
| 5.000 | kr.1.98196 | kr.9,909.80 | 
| Unit Price without VAT: | kr.4.42000 | 
|---|---|
| Unit Price with VAT: | kr.5.52500 | 
 
                 
                 
                 
 
 
 
 Settings
        Settings
     Fast Delivery
                                    Fast Delivery
                                 Free Shipping
                                    Free Shipping
                                 Incoterms
                                    Incoterms
                                 Payment Types
                                    Payment Types
                                





 Marketplace Product
                                    Marketplace Product
                                




 
                     
                                 
                                 
                                 
                         
                                 
                                 
                                 
                                 
                                 
                                 
                                 Denmark
Denmark