
AT-3425-TWT-R | |
|---|---|
DigiKey Part Number | 668-1106-ND |
Manufacturer | |
Manufacturer Product Number | AT-3425-TWT-R |
Description | BUZZER PIEZO 12V 33.6MM TH |
Manufacturer Standard Lead Time | 27 Weeks |
Customer Reference | |
Detailed Description | Buzzers Transducer, Externally Driven Piezo (with Feedback) 12 V 7mA 2.5kHz 85dB @ 12V, 10cm Through Hole PC Pins |
Datasheet | Datasheet |
EDA/CAD Models | AT-3425-TWT-R Models |
Category | Operating Mode Single Tone |
Manufacturer PUI Audio, Inc. | Sound Pressure Level (SPL) 85dB @ 12V, 10cm |
Series | Current - Supply 7mA |
Packaging Bulk | Port Location Top |
Part Status Active | Operating Temperature -30°C ~ 85°C |
Driver Circuitry Transducer, Externally Driven | Ratings Washable |
Input Type Peak-Peak Signal | Mounting Type Through Hole |
Voltage - Rated 12 V | Termination PC Pins |
Voltage Range 3 ~ 28V | Size / Dimension 1.323" Dia (33.60mm) |
Frequency 2.5kHz | Height - Seated (Max) 0.606" (15.40mm) |
Technology Piezo (with Feedback) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.32.08000 | kr.32.08 |
| 10 | kr.24.54800 | kr.245.48 |
| 25 | kr.22.16200 | kr.554.05 |
| 50 | kr.20.54920 | kr.1,027.46 |
| 110 | kr.18.88627 | kr.2,077.49 |
| 330 | kr.16.83770 | kr.5,556.44 |
| 550 | kr.15.97945 | kr.8,788.70 |
| 1.100 | kr.14.90038 | kr.16,390.42 |
| Unit Price without VAT: | kr.32.08000 |
|---|---|
| Unit Price with VAT: | kr.40.10000 |


