RF Switch IC General Purpose SPDT 50Ohm 8-MSOP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

PE4250MLI-Z

DigiKey Part Number
1046-1017-2-ND - Tape & Reel (TR)
1046-1017-1-ND - Cut Tape (CT)
1046-1017-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
PE4250MLI-Z
Description
IC RF SWITCH SPDT 3GHZ 8MSOP
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
RF Switch IC General Purpose SPDT 3 GHz 50Ohm 8-MSOP
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Category
Test Frequency
3GHz
Manufacturer
pSemi
P1dB
30.5dBm
Series
IIP3
59dBm
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Features
DC Blocked, Single/Dual Line Control
Part Status
Active
Impedance
50Ohm
RF Type
General Purpose
Voltage - Supply
3V ~ 3.6V, 4.5V ~ 5.5V
Topology
Reflective
Operating Temperature
-40°C ~ 85°C
Circuit
SPDT
Mounting Type
Surface Mount
Frequency Range
10MHz ~ 3GHz
Package / Case
8-TSSOP, 8-MSOP (0.118", 3.00mm Width)
Isolation
40dB
Supplier Device Package
8-MSOP
Insertion Loss
0.75dB
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 2.899
Check for Additional Incoming Stock
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.13.00000kr.13.00
10kr.9.60500kr.96.05
25kr.8.74920kr.218.73
100kr.7.81020kr.781.02
250kr.7.36252kr.1,840.63
500kr.7.17814kr.3,589.07
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2.000kr.6.68778kr.13,375.56
4.000kr.6.53732kr.26,149.28
6.000kr.6.46197kr.38,771.82
Manufacturers Standard Package
Unit Price without VAT:kr.13.00000
Unit Price with VAT:kr.16.25000