
| ERJ-1GJJ475C | |
|---|---|
| DigiKey Part Number | 10-ERJ-1GJJ475CTR-ND - Tape & Reel (TR) 10-ERJ-1GJJ475CCT-ND - Cut Tape (CT) 10-ERJ-1GJJ475CDKR-ND - Digi-Reel® | 
| Manufacturer | |
| Manufacturer Product Number | ERJ-1GJJ475C | 
| Description | RES SMD 4.7M OHM 5% 1/20W 0201 | 
| Manufacturer Standard Lead Time | 12 Weeks | 
| Customer Reference | |
| Detailed Description | 4.7 MOhms ±5% 0.05W, 1/20W Chip Resistor 0201 (0603 Metric) Automotive AEC-Q200 Thick Film | 
| Datasheet | Datasheet | 
| Type | Description | Select All | 
|---|---|---|
| Category | ||
| Mfr | ||
| Series | ||
| Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
| Part Status | Active | |
| Resistance | ||
| Tolerance | ||
| Power (Watts) | ||
| Composition | ||
| Features | Automotive AEC-Q200 | |
| Temperature Coefficient | -400/ +150ppm/°C | |
| Operating Temperature | -55°C ~ 125°C | |
| Package / Case | 0201 (0603 Metric) | |
| Supplier Device Package | ||
| Ratings | - | |
| Size / Dimension | 0.024" L x 0.012" W (0.60mm x 0.30mm) | |
| Height - Seated (Max) | 0.010" (0.26mm) | |
| Number of Terminations | 2 | |
| Failure Rate | - | 
| Quantity | Unit Price | Ext Price | 
|---|---|---|
| 1 | kr.0.83000 | kr.0.83 | 
| 10 | kr.0.40300 | kr.4.03 | 
| 25 | kr.0.31480 | kr.7.87 | 
| 50 | kr.0.26240 | kr.13.12 | 
| 100 | kr.0.22210 | kr.22.21 | 
| 250 | kr.0.18152 | kr.45.38 | 
| 500 | kr.0.15820 | kr.79.10 | 
| 1.000 | kr.0.13978 | kr.139.78 | 
| 5.000 | kr.0.11050 | kr.552.50 | 
| Quantity | Unit Price | Ext Price | 
|---|---|---|
| 15.000 | kr.0.09980 | kr.1,497.00 | 
| 30.000 | kr.0.09377 | kr.2,813.10 | 
| 45.000 | kr.0.09083 | kr.4,087.35 | 
| 75.000 | kr.0.08764 | kr.6,573.00 | 
| 105.000 | kr.0.08582 | kr.9,011.10 | 
| 150.000 | kr.0.08409 | kr.12,613.50 | 
| 180.000 | kr.0.08328 | kr.14,990.40 | 
| 360.000 | kr.0.08062 | kr.29,023.20 | 
| 375.000 | kr.0.08048 | kr.30,180.00 | 
| Unit Price without VAT: | kr.0.83000 | 
|---|---|
| Unit Price with VAT: | kr.1.03750 | 
 
                 
                 
                 
 
 
 
 Settings
        Settings
     Fast Delivery
                                    Fast Delivery
                                 Free Shipping
                                    Free Shipping
                                 Incoterms
                                    Incoterms
                                 Payment Types
                                    Payment Types
                                





 Marketplace Product
                                    Marketplace Product
                                 
                     
                                 
                                 
                                 
                         
                                 
                                 
                                 
                                 
                                 
                                 
                                 Denmark
Denmark