
NCP1253BSN65T1G | |
|---|---|
DigiKey Part Number | 488-NCP1253BSN65T1GTR-ND - Tape & Reel (TR) 488-NCP1253BSN65T1GCT-ND - Cut Tape (CT) 488-NCP1253BSN65T1GDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | NCP1253BSN65T1G |
Description | IC PWM CTLR OCP AUTO |
Manufacturer Standard Lead Time | 34 Weeks |
Customer Reference | |
Detailed Description | Converter Offline Flyback Topology 65kHz 6-TSOP |
Datasheet | Datasheet |
EDA/CAD Models | NCP1253BSN65T1G Models |
Category | Duty Cycle 80% |
Manufacturer onsemi | Frequency - Switching 65kHz |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Fault Protection Current Limiting, Open Loop, Over Voltage, Short Circuit |
Part Status Active | Control Features Frequency Control, Soft Start |
Output Isolation Isolated | Operating Temperature 150°C (TJ) |
Internal Switch(s) No | Package / Case SOT-23-6 Thin, TSOT-23-6 |
Topology Flyback | Supplier Device Package 6-TSOP |
Voltage - Start Up 18 V | Mounting Type Surface Mount |
Voltage - Supply (Vcc/Vdd) 8.8V ~ 28V | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.3.30000 | kr.3.30 |
| 10 | kr.2.30800 | kr.23.08 |
| 25 | kr.2.06160 | kr.51.54 |
| 100 | kr.1.79230 | kr.179.23 |
| 250 | kr.1.66360 | kr.415.90 |
| 500 | kr.1.58588 | kr.792.94 |
| 1.000 | kr.1.52185 | kr.1,521.85 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | kr.1.40082 | kr.4,202.46 |
| 6.000 | kr.1.36330 | kr.8,179.80 |
| Unit Price without VAT: | kr.3.30000 |
|---|---|
| Unit Price with VAT: | kr.4.12500 |








