Inverter IC 1 Channel SC-88A (SC-70-5/SOT-353)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MC74VHC1G04DFT1G

DigiKey Part Number
MC74VHC1G04DFT1GOSTR-ND - Tape & Reel (TR)
MC74VHC1G04DFT1GOSCT-ND - Cut Tape (CT)
MC74VHC1G04DFT1GOSDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
MC74VHC1G04DFT1G
Description
IC INVERTER 1CH 1-INP SC88A
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
Inverter IC 1 Channel SC-88A (SC-70-5/SOT-353)
Datasheet
 Datasheet
EDA/CAD Models
MC74VHC1G04DFT1G Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Current - Output High, Low
8mA, 8mA
Mfr
Input Logic Level - Low
0.5V ~ 1.65V
Series
Input Logic Level - High
1.5V ~ 3.85V
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Max Propagation Delay @ V, Max CL
7.5ns @ 5V, 50pF
Part Status
Active
Operating Temperature
-55°C ~ 125°C
Logic Type
Mounting Type
Surface Mount
Number of Circuits
1
Supplier Device Package
SC-88A (SC-70-5/SOT-353)
Number of Inputs
1
Package / Case
5-TSSOP, SC-70-5, SOT-353
Voltage - Supply
2V ~ 5.5V
Base Product Number
Current - Quiescent (Max)
1 µA
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (6)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
NC7S04P5Xonsemi33.317NC7S04P5XCT-NDkr.0.63000Similar
SN74AHC1G04DCKRTexas Instruments53.272296-1090-1-NDkr.0.63000Direct
74AHC1G04GV,125Nexperia USA Inc.21727-4199-1-NDkr.0.63000Similar
74AHC1G04GW,125Nexperia USA Inc.7.1441727-3147-1-NDkr.0.63000Similar
74AHC1G04GW-Q100HNexperia USA Inc.3.7711727-8364-1-NDkr.0.82000Similar
In-Stock: 228
Check for Additional Incoming Stock
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.0.63000kr.0.63
10kr.0.30400kr.3.04
25kr.0.26360kr.6.59
100kr.0.21940kr.21.94
250kr.0.19832kr.49.58
500kr.0.18564kr.92.82
1.000kr.0.17524kr.175.24
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3.000kr.0.16239kr.487.17
6.000kr.0.15609kr.936.54
Manufacturers Standard Package
Unit Price without VAT:kr.0.63000
Unit Price with VAT:kr.0.78750