Converter Offline Half-Bridge Topology Up to 600kHz 9-SIP (L forming)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

FSFR1800HSL

DigiKey Part Number
FSFR1800HSL-ND
Manufacturer
Manufacturer Product Number
FSFR1800HSL
Description
IC OFFLINE SW HALF-BRIDGE 9SIP
Customer Reference
Detailed Description
Converter Offline Half-Bridge Topology Up to 600kHz 9-SIP (L forming)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Category
Duty Cycle
50%
Manufacturer
onsemi
Frequency - Switching
Up to 600kHz
Series
Power (Watts)
260 W
Packaging
Tube
Fault Protection
Current Limiting, Over Temperature, Over Voltage
Part Status
Obsolete
Control Features
Frequency Control
Output Isolation
Isolated
Operating Temperature
-40°C ~ 130°C (TJ)
Internal Switch(s)
Yes
Package / Case
10-SIP Module, 9 Leads, Formed Leads
Voltage - Breakdown
500V
Supplier Device Package
9-SIP (L forming)
Topology
Half-Bridge
Mounting Type
Through Hole
Voltage - Start Up
12.5 V
Base Product Number
Voltage - Supply (Vcc/Vdd)
10V ~ 25V
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 29
Check for Additional Incoming Stock
This product is no longer manufactured and will no longer be stocked once stock is depleted.
All prices are in DKK
Tube
QuantityUnit PriceExt Price
1kr.19.15000kr.19.15
19kr.13.48105kr.256.14
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:kr.19.15000
Unit Price with VAT:kr.23.93750