



XG4M-4030-T | |
|---|---|
DigiKey Part Number | OR924-ND |
Manufacturer | |
Manufacturer Product Number | XG4M-4030-T |
Description | CONN RCPT 40POS IDC 28AWG GOLD |
Manufacturer Standard Lead Time | 26 Weeks |
Customer Reference | |
Detailed Description | 40 Position Rectangular Receptacle Connector IDC Gold 28 AWG |
Datasheet | Datasheet |
EDA/CAD Models | XG4M-4030-T Models |
Category | Row Spacing 0.100" (2.54mm) |
Manufacturer Omron Electronics Inc-EMC Div | Mounting Type Free Hanging (In-Line) |
Series | Cable Termination IDC |
Packaging Tray | Wire Type Ribbon Cable |
Part Status Active | Wire Gauge 28 AWG |
Connector Type Receptacle | Features Feed Through, Polarizing Key, Strain Relief |
Contact Type Female Socket | Contact Finish Gold |
Number of Positions 40 | Contact Finish Thickness 5.90µin (0.150µm) |
Pitch 0.100" (2.54mm) | Color Black |
Number of Rows 2 | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.22.51000 | kr.22.51 |
| 10 | kr.19.12800 | kr.191.28 |
| 25 | kr.17.92960 | kr.448.24 |
| 50 | kr.17.07240 | kr.853.62 |
| 100 | kr.16.25640 | kr.1,625.64 |
| 250 | kr.15.23808 | kr.3,809.52 |
| 500 | kr.14.51100 | kr.7,255.50 |
| 1.000 | kr.13.81866 | kr.13,818.66 |
| 2.500 | kr.12.95429 | kr.32,385.73 |
| Unit Price without VAT: | kr.22.51000 |
|---|---|
| Unit Price with VAT: | kr.28.13750 |


























