
LVK20R015FER | |
|---|---|
DigiKey Part Number | 273-LVK20R015FERTR-ND - Tape & Reel (TR) 273-LVK20R015FERCT-ND - Cut Tape (CT) 273-LVK20R015FERDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | LVK20R015FER |
Description | RES 0.015 OHM 1% 3/4W 2010 |
Manufacturer Standard Lead Time | 39 Weeks |
Customer Reference | |
Detailed Description | 15 mOhms ±1% 0.75W, 3/4W Chip Resistor 2010 (5025 Metric) Anti-Corrosive, Current Sense, Moisture Resistant Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | LVK20R015FER Models |
Category | Features Anti-Corrosive, Current Sense, Moisture Resistant |
Mfr | Temperature Coefficient ±50ppm/°C |
Series | Operating Temperature -40°C ~ 125°C |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Package / Case 2010 (5025 Metric) |
Part Status Active | Supplier Device Package |
Resistance | Size / Dimension 0.197" L x 0.098" W (5.00mm x 2.50mm) |
Tolerance | Height - Seated (Max) 0.026" (0.65mm) |
Power (Watts) | Number of Terminations 4 |
Composition |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| LVK20R015DER | Ohmite | 46 | 273-LVK20R015DERCT-ND | kr.11.29000 | Upgrade |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.10.27000 | kr.10.27 |
| 10 | kr.6.77700 | kr.67.77 |
| 25 | kr.5.82760 | kr.145.69 |
| 50 | kr.5.22920 | kr.261.46 |
| 100 | kr.4.72140 | kr.472.14 |
| 250 | kr.4.16460 | kr.1,041.15 |
| 500 | kr.3.81604 | kr.1,908.02 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | kr.3.51984 | kr.3,519.84 |
| 2.000 | kr.3.26821 | kr.6,536.42 |
| 3.000 | kr.3.13898 | kr.9,416.94 |
| 5.000 | kr.2.99281 | kr.14,964.05 |
| 7.000 | kr.2.90573 | kr.20,340.11 |
| 10.000 | kr.2.82062 | kr.28,206.20 |
| Unit Price without VAT: | kr.10.27000 |
|---|---|
| Unit Price with VAT: | kr.12.83750 |

