


MC9S08AW60CPUE | |
|---|---|
DigiKey Part Number | MC9S08AW60CPUE-ND |
Manufacturer | |
Manufacturer Product Number | MC9S08AW60CPUE |
Description | IC MCU 8BIT 60KB FLASH 64LQFP |
Manufacturer Standard Lead Time | 30 Weeks |
Customer Reference | |
Detailed Description | S08 S08 Microcontroller IC 8-Bit 40MHz 60KB (60K x 8) FLASH 64-LQFP (10x10) |
Datasheet | Datasheet |
Category | Program Memory Size |
Mfr | Program Memory Type FLASH |
Series | RAM Size 2K x 8 |
Packaging Tray | Voltage - Supply (Vcc/Vdd) 2.7V ~ 5.5V |
Part Status Active | Data Converters A/D 16x10b |
DigiKey Programmable Verified | Oscillator Type Internal |
Core Processor S08 | Operating Temperature -40°C ~ 85°C (TA) |
Core Size | Mounting Type Surface Mount |
Speed 40MHz | Supplier Device Package 64-LQFP (10x10) |
Connectivity I2C, SCI, SPI | Package / Case 64-LQFP |
Peripherals LVD, POR, PWM, WDT | Base Product Number |
Number of I/O 54 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.106.45000 | kr.106.45 |
| 10 | kr.84.36000 | kr.843.60 |
| 25 | kr.78.83920 | kr.1,970.98 |
| 100 | kr.72.76740 | kr.7,276.74 |
| 250 | kr.69.87316 | kr.17,468.29 |
| 800 | kr.67.12594 | kr.53,700.75 |
| Unit Price without VAT: | kr.106.45000 |
|---|---|
| Unit Price with VAT: | kr.133.06250 |












